Part Details for 09473434157 by HARTING Technology Group
Overview of 09473434157 by HARTING Technology Group
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 09473434157
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
86R5516
|
Newark | Rj Industrial Rj45 Dualboot Patch Cable, 4X22/7Awg, Pvc Green, Crossover, 2.0M |Harting 09473434157 RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$38.2400 / $46.8000 | Buy Now |
DISTI #
1195-7740-ND
|
DigiKey | RJI 22/7 2XIP20MULTIPCRANCROSP Min Qty: 1 Lead time: 12 Weeks Container: Bulk |
13 In Stock |
|
$38.9960 / $52.3600 | Buy Now |
DISTI #
617-09473434157
|
Mouser Electronics | Ethernet Cables / Networking Cables RJI 22/7 2XIP20 PVC 2.0M RoHS: Compliant | 0 |
|
$38.9900 / $44.1000 | Order Now |
DISTI #
70731182
|
RS | Network Cable | HARTING 09473434157 RoHS: Compliant Min Qty: 10 Package Multiple: 1 Lead time: 11 Weeks, 0 Days Container: Bulk | 0 |
|
$46.2300 / $61.9900 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 10 Package Multiple: 10 Lead time: 12 Weeks | 0 |
|
$34.7300 | Buy Now |
DISTI #
HRT09473434157
|
Heilind Electronics | RJ INDUSTRIAL RJ45 DUALBOOT PA | Americas - 0 in Stock |
|
Buy Now |
Part Details for 09473434157
09473434157 CAD Models
09473434157 Part Data Attributes
|
09473434157
HARTING Technology Group
Buy Now
|
Compare Parts:
09473434157
HARTING Technology Group
|
Samacsys Manufacturer | HARTING |