Part Details for 09473434219 by HARTING Technology Group
Overview of 09473434219 by HARTING Technology Group
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 09473434219
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
45W0426
|
Newark | Rj Industrial Rj45 Dualboot Patch Cable, 4X22/7Awg, Pur Green, Crossover, 15M |Harting 09473434219 Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$115.8900 / $136.1500 | Buy Now |
DISTI #
09473434219-ND
|
DigiKey | RJI 22/7 2XIP20MULTIPCRANCROSP Min Qty: 10 Lead time: 14 Weeks Container: Bulk | Temporarily Out of Stock |
|
$127.6870 | Buy Now |
DISTI #
617-09473434219
|
Mouser Electronics | Ethernet Cables / Networking Cables RJ Industrial RJ45 DualBoot Patch Cable, 4x22/7AWG FRNC green, crossover, 15m | 0 |
|
$127.6800 | Order Now |
DISTI #
70731260
|
RS | Network Cable | HARTING 09473434219 RoHS: Compliant Min Qty: 10 Package Multiple: 1 Lead time: 13 Weeks, 0 Days Container: Bulk | 0 |
|
$140.1000 / $187.8700 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 10 Package Multiple: 10 Lead time: 14 Weeks | 0 |
|
$105.2500 | Buy Now |
DISTI #
HRT09473434219
|
Heilind Electronics | RJ INDUSTRIAL RJ45 DUALBOOT PA | Americas - 0 in Stock |
|
Buy Now |
Part Details for 09473434219
09473434219 CAD Models
09473434219 Part Data Attributes
|
09473434219
HARTING Technology Group
Buy Now
|
Compare Parts:
09473434219
HARTING Technology Group
|
Samacsys Manufacturer | HARTING |