-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Cable Assembly, 8 Conductor(s),
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1195-3523-ND
|
DigiKey | CABLE MOD 8P8C PLUG-PLUG 0.98' Min Qty: 1 Lead time: 8 Weeks Container: Bulk | Temporarily Out of Stock |
|
$7.8449 / $12.9800 | Buy Now |
DISTI #
77827059
|
Verical | Cable Assembly Round 0.3m RJ Industrial to RJ Industrial 8 to 8 POS RJ Industrial® Min Qty: 7 Package Multiple: 1 | Americas - 12 |
|
$11.4660 | Buy Now |
DISTI #
45W0462
|
Newark | Patch Cable, Rj45, Cat5E, 300Mm, Yellow, Connector Type A:Rj45 Plug, Connector Type B:Rj45 Plug, Cable Length - Metric:300Mm, Cable Length - Imperial:11.81", Jacket Color:Yellow, Product Range:Han Series Rohs Compliant: Yes |Harting 09474747002 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 294 |
|
$7.7600 / $9.0500 | Buy Now |
DISTI #
70731332
|
RS | RJ45 overmolded patch cable Cat 5e 0.3m | HARTING 09474747002 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 9 Weeks, 0 Days Container: Bulk | 4 |
|
$12.8500 | Buy Now |
|
Future Electronics | Cat5e PUR yellow, halogen free, 0.3m RJ Industrial RJ45 DualBoot Patch Cable RoHS: Compliant pbFree: Yes Min Qty: 10 Package Multiple: 10 Container: Bag | 0Bag |
|
$7.5700 / $7.8000 | Buy Now |
DISTI #
617-09474747002
|
Mouser Electronics | Ethernet Cables / Networking Cables RJICORD 4X2AWG 26/7 OVERM 0.3M RoHS: Compliant | 0 |
|
$7.8400 / $11.3200 | Order Now |
DISTI #
HRT09474747002
|
Heilind Electronics | RJ INDUSTRIAL RJ45 CAT5E | Americas - 162 in Stock |
|
$7.9063 / $11.6800 | Buy Now |
DISTI #
09474747002
|
TTI | Ethernet Cables / Networking Cables RJICORD 4X2AWG 26/7 OVERM 0.3M RoHS: Compliant pbFree: Pb-Free Min Qty: 10 Package Multiple: 1 Container: Each | Americas - 0 |
|
$7.3000 / $9.4600 | Buy Now |
DISTI #
9474747002
|
TME | Patch cord, SF/UTP, 5e, stranded, Cu, LSZH,PUR, yellow, 0.3m, 26AWG Min Qty: 1 | 12 |
|
$8.1400 / $12.1600 | Buy Now |
DISTI #
HRT09474747002
|
Interstate Connecting Components | RJ INDUSTRIAL RJ45 CAT5E | 48 |
|
$7.9063 / $11.6800 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
09474747002
HARTING Technology Group
Buy Now
Datasheet
|
Compare Parts:
09474747002
HARTING Technology Group
Cable Assembly, 8 Conductor(s),
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HARTING ELECTRONICS GMBH & CO KG | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | HARTING | |
Connector Side1 | RJ45 | |
Connector Side2 | RJ45 | |
Connector Support Type | CABLE ASSEMBLY | |
Diameter | 6.3 mm | |
Insulator Material | PUR | |
Number of Conductors | 8 | |
Operating Temperature-Max | 75 °C | |
Operating Temperature-Min | -30 °C | |
Shielding | YES | |
Stranding | 26X7 |