-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Cable Assembly
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
45W0466
|
Newark | Rj Industrial Rj45 Dualboot Patch Cable, Cat5E Pur Yellow, Halogen Free, 0.6M |Harting 09474747005 Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$9.0100 / $13.5500 | Buy Now |
DISTI #
09474747005-ND
|
DigiKey | CABLE RJ45 OVERMOLD CAT 5E 0.6M Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
32 In Stock |
|
$8.7046 / $14.4000 | Buy Now |
DISTI #
617-09474747005
|
Mouser Electronics | Ethernet Cables / Networking Cables RJICORD 4X2AWG 26/7 OVERM 0.6M RoHS: Compliant | 22 |
|
$10.6700 / $14.3900 | Buy Now |
DISTI #
70377492
|
RS | 600mm SF/UTP, PUR Cat5e Ethernet Cable Assembly Yellow | HARTING 09474747005 RoHS: Compliant Min Qty: 10 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 0 |
|
$11.2000 / $15.0200 | RFQ |
|
Future Electronics | 4 X 2 AWG 26/7 SF/UTP Cat5E PUR 60 cm. RJ Cable Assembly RoHS: Compliant pbFree: Yes Min Qty: 10 Package Multiple: 10 Container: Bag | 0Bag |
|
$10.9100 / $11.4500 | Buy Now |
DISTI #
HRT09474747005
|
Heilind Electronics | RJ INDUSTRIAL RJ45 CAT5E PATCH | Americas - 0 in Stock |
|
$8.9048 / $12.9600 | Buy Now |
DISTI #
9474747005
|
TME | Patch cord, SF/UTP, 5e, stranded, Cu, LSZH,PUR, yellow, 0.6m, 26AWG Min Qty: 1 | 103 |
|
$8.9400 / $13.3200 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
09474747005
HARTING Technology Group
Buy Now
Datasheet
|
Compare Parts:
09474747005
HARTING Technology Group
Cable Assembly
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HARTING ELECTRONICS GMBH & CO KG | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | HARTING | |
Approvals | CE; IEC; ISO/IEC | |
Conductor Material | COPPER ALLOY | |
Connector Side1 | RJ45 | |
Connector Side2 | RJ45 | |
Connector Support Type | CABLE ASSEMBLY | |
Construction | STRANDED | |
Cross Section Area | 0.129 mm2 | |
DIN Conformance | NO | |
Diameter | 6.3 mm | |
IEC Conformance | YES | |
Jacket Material | POLYURETHANE | |
Length | 0.6 mm | |
MIL Conformance | NO | |
Number of Conductors | 8 | |
Operating Temperature-Max | 75 °C | |
Operating Temperature-Min | -30 °C | |
Shielding | YES | |
Stranding | 7X26 | |
Wire Gauge | 26 AWG | |
Wire and Cable Name | COMMUNICATION CABLE |