-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Cable Assembly
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
45W0469
|
Newark | Rj Industrial Rj45 Dualboot Patch Cable, Cat5E Pur Yellow, Halogen Free, 2.5M |Harting 09474747012 Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$15.0000 / $21.3000 | Buy Now |
DISTI #
1195-7091-ND
|
DigiKey | CABLE MOD 8P8C PLUG TO PLUG 8.2' Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
42 In Stock |
|
$12.5917 / $19.3000 | Buy Now |
DISTI #
617-09474747012
|
Mouser Electronics | Ethernet Cables / Networking Cables RJICORD 4X2AWG 26/7 OVERM 2.5M RoHS: Compliant | 13 |
|
$15.3600 / $19.5800 | Buy Now |
DISTI #
70731573
|
RS | RJ45 overmolded patch cable Cat 5e 2.5 m | HARTING 09474747012 RoHS: Compliant Min Qty: 10 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 0 |
|
$24.3200 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 10 Package Multiple: 10 | 0 |
|
$13.6300 | Buy Now |
DISTI #
HRT09474747012
|
Heilind Electronics | RJ INDUSTRIAL RJ45 CAT5E PATCH | Americas - 0 in Stock |
|
$13.6406 / $17.4834 | Buy Now |
DISTI #
77778870
|
Verical | Cable Assembly Round Copper Cable 2.5m 26AWG RJ-45 to RJ-45 8 to 8 POS M-M Crimp-Crimp RJ Industrial® RoHS: Compliant Min Qty: 4 Package Multiple: 1 | Americas - 13 |
|
$18.2394 / $23.7536 | Buy Now |
DISTI #
9474747012
|
TME | Patch cord, SF/UTP, 5e, stranded, Cu, LSZH,PUR, yellow, 2.5m, 26AWG Min Qty: 1 | 13 |
|
$14.5100 / $21.4900 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
09474747012
HARTING Technology Group
Buy Now
Datasheet
|
Compare Parts:
09474747012
HARTING Technology Group
Cable Assembly
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HARTING ELECTRONICS GMBH & CO KG | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | HARTING | |
Connector Support Type | CABLE ASSEMBLY |