-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Cable Assembly
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
45W0474
|
Newark | Rj Industrial Rj45 Dualboot Patch Cable, Cat5E Pur Yellow, Halogen Free, 8.0M |Harting 09474747019 RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$31.5900 / $38.6600 | Buy Now |
DISTI #
1195-4874-ND
|
DigiKey | CABLE MOD 8P8C PLUG-PLUG 26.25' Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
7 In Stock |
|
$30.5016 / $56.8700 | Buy Now |
DISTI #
617-09474747019
|
Mouser Electronics | Ethernet Cables / Networking Cables RJICORD 4X2AWG 26/7 OVERM 8.0M RoHS: Compliant | 12 |
|
$30.5000 / $44.7200 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 10 Package Multiple: 10 Lead time: 6 Weeks | 0 |
|
$28.6900 | Buy Now |
DISTI #
HRT09474747019
|
Heilind Electronics | RJ INDUSTRIAL RJ45 DUALBOOT PA | Americas - 0 in Stock |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
09474747019
HARTING Technology Group
Buy Now
Datasheet
|
Compare Parts:
09474747019
HARTING Technology Group
Cable Assembly
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HARTING ELECTRONICS GMBH & CO KG | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | HARTING | |
Connector Support Type | CABLE ASSEMBLY |