-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Cable Assembly
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
67X7749
|
Newark | Rj Industrial Rj45 Dualboot Patch Cable, Cat5E Pur Yellow, Halogen Free, 50M |Harting 09474747029 RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$130.0100 / $152.2900 | Buy Now |
DISTI #
09474747029-ND
|
DigiKey | CABLE MOD 8P8C PLUG-PLUG 164.04' Min Qty: 1 Lead time: 10 Weeks Container: Bulk | Limited Supply - Call |
|
$167.7900 | Buy Now |
DISTI #
617-09474747029
|
Mouser Electronics | Ethernet Cables / Networking Cables RJ Industrial RJ45 DualBoot Patch Cable, Cat5e PUR yellow, halogen free, 50m RoHS: Compliant | 0 |
|
$150.8600 / $165.6000 | Order Now |
DISTI #
70731586
|
RS | RJ Industrial RJ45 DualBoot Patch Cable, Cat5e PUR yellow, halogen free, 50m | HARTING 09474747029 RoHS: Compliant Min Qty: 10 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$156.0800 / $164.3000 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks | 0 |
|
$143.8400 | Buy Now |
DISTI #
HRT09474747029
|
Heilind Electronics | RJ INDUSTRIAL RJ45 DUALBOOT PA | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
9474747029
|
TME | Patch cord, SF/UTP, 5e, stranded, Cu, LSZH,PUR, yellow, 50m, 26AWG Min Qty: 1 | 0 |
|
$159.6500 / $237.8000 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
09474747029
HARTING Technology Group
Buy Now
Datasheet
|
Compare Parts:
09474747029
HARTING Technology Group
Cable Assembly
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HARTING ELECTRONICS GMBH & CO KG | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | HARTING | |
Connector Support Type | CABLE ASSEMBLY |