-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Cable Assembly
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
86R5574
|
Newark | Rj Industrial Rj45 Dualboot Patch Cable, Cat6 Pur Yellow, Halogen Free, 8.0M |Harting 09474747119 Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$48.5200 / $57.0100 | Buy Now |
DISTI #
1195-7094-ND
|
DigiKey | CABLE MOD 8P8C PLUG-PLUG 26.25' Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
7 In Stock |
|
$46.9489 / $58.2600 | Buy Now |
DISTI #
617-09474747119
|
Mouser Electronics | Ethernet Cables / Networking Cables RJI CORD 4X2AWG 26/7 OVERM 8.0M RoHS: Compliant | 17 |
|
$46.9400 / $58.2300 | Buy Now |
DISTI #
70448816
|
RS | Network Cable, Wt 334.00 g, Cable Lng 8.00 m, RJ45 Series | HARTING 09474747119 RoHS: Compliant Min Qty: 10 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 0 |
|
$49.0700 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 10 Package Multiple: 10 Lead time: 6 Weeks | 0 |
|
$44.0700 | Buy Now |
DISTI #
HRT09474747119
|
Heilind Electronics | RJ INDUSTRIAL RJ45 DUALBOOT PA | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
77784307
|
Verical | RJ45 Cable Assembly, Straight, 8 Pos RoHS: Compliant Min Qty: 1 Package Multiple: 1 | Americas - 9 |
|
$75.5211 / $92.0882 | Buy Now |
DISTI #
9474747119
|
TME | Patch cord, S/FTP, 6, stranded, Cu, PUR, yellow, 8m, 26AWG, Cores: 8 Min Qty: 1 | 9 |
|
$47.4200 / $71.1400 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
09474747119
HARTING Technology Group
Buy Now
Datasheet
|
Compare Parts:
09474747119
HARTING Technology Group
Cable Assembly
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HARTING ELECTRONICS GMBH & CO KG | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | HARTING | |
Connector Support Type | CABLE ASSEMBLY |