Part Details for 09474747121 (ALTERNATE: 7659066) by HARTING Technology Group
Overview of 09474747121 (ALTERNATE: 7659066) by HARTING Technology Group
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 09474747121 (ALTERNATE: 7659066)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70448817
|
RS | Network Cable, Wt 400.00 g, Cable Lng 10.00 m, RJ45 Series | HARTING 09474747121 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 7 |
|
$59.8200 / $65.7400 | Buy Now |