-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Cable Assembly
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
86R5610
|
Newark | Rji Kabel 4Xawg22/1, Solid Han Pp, 1,5M |Harting 09475555003 Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$61.6800 / $72.4600 | Buy Now |
DISTI #
09475555003-ND
|
DigiKey | CABLE MOD 6P4C PLUG-PLUG 4.92' Min Qty: 10 Lead time: 11 Weeks Container: Bulk | Temporarily Out of Stock |
|
$67.9560 | Buy Now |
DISTI #
617-09475555003
|
Mouser Electronics | Ethernet Cables / Networking Cables RJI Kabel 4xAWG22/1, solid Han PP, 1,5m RoHS: Compliant | 0 |
|
$67.8700 / $74.0500 | Order Now |
DISTI #
70731635
|
RS | Network Cable, Wt 191.00 g, Cable Lng 1.50 m, RJ45 Series | HARTING 09475555003 RoHS: Compliant Min Qty: 10 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$74.5600 / $99.9900 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 10 Package Multiple: 10 | 0 |
|
$56.0200 | Buy Now |
DISTI #
HRT09475555003
|
Heilind Electronics | RJI KABEL 4XAWG221, SOLID HAN | Americas - 0 in Stock |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
09475555003
HARTING Technology Group
Buy Now
Datasheet
|
Compare Parts:
09475555003
HARTING Technology Group
Cable Assembly
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HARTING ELECTRONICS GMBH & CO KG | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | HARTING | |
Connector Support Type | CABLE ASSEMBLY |