Part Details for 09478080005 by HARTING Technology Group
Overview of 09478080005 by HARTING Technology Group
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Automotive
Price & Stock for 09478080005
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
45W0543
|
Newark | M12 D-Code Overmolded Cable Assembly, Angled Male To Angled Male, 4Xawg22/7, Pvc Black Outdoor, 3.0M |Harting 09478080005 Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$99.3200 / $116.6800 | Buy Now |
DISTI #
1195-2289-ND
|
DigiKey | CBL 4POS MALE TO MALE 9.84' Min Qty: 10 Lead time: 33 Weeks Container: Bag | Temporarily Out of Stock |
|
$109.4250 | Buy Now |
DISTI #
617-09478080005
|
Mouser Electronics | Sensor Cables / Actuator Cables M12 D-code Overmolded Cable Assembly, angled male to angled male, 4xAWG22/7, PVC black outdoor, 3.0m | 0 |
|
$113.2500 | Order Now |
DISTI #
70731752
|
RS | M12 cord 4xAWG22/7 outd 2xM12 angl. 3m | HARTING 09478080005 RoHS: Compliant Min Qty: 10 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$120.0700 / $161.0000 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 10 Package Multiple: 10 | 0 |
|
$90.2000 | Buy Now |
DISTI #
HRT09478080005
|
Heilind Electronics | M12 D-CODE OVERMOLDED CABLE AS | Americas - 0 in Stock |
|
Buy Now |