-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Cable Assembly,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
08AC0850
|
Newark | Sensor Cord, M12 Plug-Rj45 Plug, 6.6Ft, Connector Type A:M12 Plug, Connector Type B:Rj45 Plug, No. Of Positions:8 Positions, Cable Length - Metric:2M, Cable Length - Imperial:6.6Ft, Product Range:- Rohs Compliant: Yes |Harting 09478411002 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 8 |
|
$48.9200 / $66.0300 | Buy Now |
DISTI #
1195-5688-ND
|
DigiKey | M12 XCODED TO RJ45 CABLE ASSEMBL Min Qty: 1 Lead time: 57 Weeks Container: Bulk |
21 In Stock |
|
$42.7600 | Buy Now |
DISTI #
617-09478411002
|
Mouser Electronics | Ethernet Cables / Networking Cables M12 X-Coded Cable Assemly-2m RoHS: Compliant | 25 |
|
$46.5100 / $58.8600 | Buy Now |
DISTI #
70959723
|
RS | M12 Xcoded to RJ45 Cable Assembly, 2 m | HARTING 09478411002 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 7 Weeks, 0 Days Container: Bulk | 7 |
|
$45.3200 / $58.8600 | Buy Now |
|
Future Electronics | M12 X-coded Cable Assembly-2m RoHS: Compliant pbFree: Yes Min Qty: 10 Package Multiple: 1 Container: Bulk | 0Bulk |
|
$50.8100 / $53.3500 | Buy Now |
DISTI #
HRT09478411002
|
Heilind Electronics | M12 X-CODED CABLE ASSY-2M | Americas - 0 in Stock |
|
$46.3906 / $68.4200 | Buy Now |
DISTI #
09478411002
|
TME | Connecting cable, 2m, Connection: M12 male straight / RJ45 Min Qty: 1 | 26 |
|
$35.2400 / $40.6700 | Buy Now |
DISTI #
3525801
|
element14 Asia-Pacific | SENSOR CORD, M12 PLUG-RJ45 PLUG, 6.6FT RoHS: Compliant Min Qty: 1 Container: Each | 8 |
|
$47.6263 / $58.9806 | Buy Now |
DISTI #
3525801
|
Farnell | SENSOR CORD, M12 PLUG-RJ45 PLUG, 6.6FT RoHS: Compliant Min Qty: 1 Lead time: 18 Weeks, 3 Days Container: Each | 8 |
|
$51.8367 / $69.9758 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
09478411002
HARTING Technology Group
Buy Now
Datasheet
|
Compare Parts:
09478411002
HARTING Technology Group
Cable Assembly,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HARTING ELECTRONICS GMBH & CO KG | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | HARTING | |
Connector Support Type | CABLE ASSEMBLY |