Part Details for 09480 by Desco Industries Inc
Overview of 09480 by Desco Industries Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 09480
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
61H5690
|
Newark | Cord For Wrist Straps, Lead Length:6Ft, Ground Cord Colour:Black, Ground Terminals:Snap, End To Ground Resistance:1Mohm, Product Range:-, Stud Size:4Mm Rohs Compliant: Yes |Desco 09480 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 132 |
|
$14.9600 | Buy Now |
DISTI #
16-1022-ND
|
DigiKey | CORD ESD ECONO 6'COILED 4MM SNAP Min Qty: 1 Lead time: 3 Weeks Container: Bulk |
286 In Stock |
|
$14.9600 | Buy Now |
DISTI #
809-09480
|
Mouser Electronics | Anti-Static Control Products Black 6' Cord | 0 |
|
$14.2100 / $14.9600 | Order Now |
|
Onlinecomponents.com | Cable Assembly Cord Set 2.59m Banana to Resistor End | 0 |
|
$13.1400 / $19.7900 | Buy Now |
DISTI #
2907324
|
element14 Asia-Pacific | CORD FOR WRIST STRAPS RoHS: Compliant Min Qty: 1 Container: Each | 132 |
|
$20.2605 / $21.1025 | Buy Now |
DISTI #
211ST9480
|
Techni-Tool, Inc. | Desco 09480 Grounding Cord Only, for Wrist Strap, 6 ft Over-All Length, 4mm Snap, Black | 103 |
|
$14.9600 | Buy Now |
DISTI #
211ST9480
|
TestEquity LLC | Desco 09480 Grounding Cord Only, for Wrist Strap, 6 ft Over-All Length, 4mm Snap, Black | 103 |
|
$14.9600 | Buy Now |