-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Cable Assembly
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
67X7763
|
Newark | Han Pushpull Rj45 Cat6 Cable Assembly, Metal, Double Ended Pp Rj45, Cable Type B 8Wire, Pvc Green, 1.5M |Harting 09481717165015 Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$107.9800 / $126.8600 | Buy Now |
DISTI #
1195-09481717165015-ND
|
DigiKey | HAN PUSHPULL RJ45 CAT6 CABLE ASS Min Qty: 10 Lead time: 38 Weeks Container: Bulk | Temporarily Out of Stock |
|
$118.9740 | Buy Now |
DISTI #
617-09481717165015
|
Mouser Electronics | Ethernet Cables / Networking Cables Han PushPull RJ45 Cat6 Cable Assembly, Metal, double ended PP RJ45, cable type B 8wire, PVC green, 1.5m RoHS: Compliant | 0 |
|
$119.4800 | Order Now |
DISTI #
70731756
|
RS | Network Cable, Wt 287.00 g, Cable Lng 1.50 m, RJ45 Series | HARTING 09481717165015 RoHS: Compliant Min Qty: 10 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$130.5500 / $175.0500 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 10 Package Multiple: 10 | 0 |
|
$98.0700 | Buy Now |
DISTI #
HRT09481717165015
|
Heilind Electronics | HAN PUSHPULL RJ45 CAT6 CABLE A | Americas - 0 in Stock |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
09481717165015
HARTING Technology Group
Buy Now
Datasheet
|
Compare Parts:
09481717165015
HARTING Technology Group
Cable Assembly
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HARTING ELECTRONICS GMBH & CO KG | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | HARTING | |
Connector Support Type | CABLE ASSEMBLY |