-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Cable Assembly,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
78AC4934
|
Newark | Cable Assy, Ix 10P-Rj45 Plug, 19.7", Yel, Lan Category:Cat6A, Cable Length - Metric:500Mm, Cable Length - Imperial:19.7", Connector To Connector:Ix Plug To Rj45 Plug, Jacket Colour:Yellow, Product Range:Ix Industrial Series, Svhc:No Rohs Compliant: Yes |Harting 09482612749005 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
08AC0836
|
Newark | Enet Cable Assy, Ix 10P-Rj45 Plug, 0.5M, Lan Category:Cat6A, Connector Type A:Ix 10Pos Plug, Connector Type B:Rj45 Plug, Cable Length - Imperial:19.7", Cable Length - Metric:500Mm, Jacket Color:Yellow Rohs Compliant: Yes |Harting 09482612749005 Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$15.6500 / $19.0800 | Buy Now |
DISTI #
09482612749005
|
TTI | Ethernet Cables / Networking Cables ix Industrial RJ45 PVC cable assy, 0.5M RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Each | Americas - 0 |
|
Buy Now | |
DISTI #
09482612749005
|
TME | Cable, ix Industrial plug,RJ45 plug, PVC, Cat: 6a, 0.5m, plug, plug Min Qty: 1 | 0 |
|
$15.8900 / $26.1000 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
09482612749005
HARTING Technology Group
Buy Now
Datasheet
|
Compare Parts:
09482612749005
HARTING Technology Group
Cable Assembly,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | HARTING ELECTRONICS GMBH & CO KG | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | HARTING | |
Connector Support Type | CABLE ASSEMBLY |