-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Cable Assembly,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
78AC4937
|
Newark | Cable Assy, Ix 10P-Rj45 Plug, 6.6Ft, Yel, Lan Category:Cat6A, Cable Length - Metric:2M, Cable Length - Imperial:6.6Ft, Connector To Connector:Ix Plug To Rj45 Plug, Jacket Colour:Yellow, Product Range:Ix Industrial Series, Svhc:No Rohs Compliant: Yes |Harting 09482612749020 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
73AC8734
|
Newark | Cable Assy, Ix 10P-Rj45 Plug, 6.6Ft, Yel, Lan Category:Cat6A, Connector Type A:Ix 10Pos Plug, Connector Type B:Rj45 Plug, Cable Length - Imperial:6.6Ft, Cable Length - Metric:2M, Jacket Color:Yellow Rohs Compliant: Yes |Harting 09482612749020 Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$19.9500 / $24.3200 | Buy Now |
DISTI #
71528173
|
RS | Industrial RJ45, PVC Cable Assembly, Type B, 8-Pin, 2m, ix Industrial Series | HARTING 09482612749020 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 1 |
|
$24.2500 / $26.9400 | Buy Now |
DISTI #
09482612749020
|
TTI | Ethernet Cables / Networking Cables 8pin - RJ45, PVC cable assy, 2.0m RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Each |
Americas - 7 In Stock |
|
$26.4700 | Buy Now |
DISTI #
09482612749020
|
TME | Cable: patch cord, ix Industrial®, ix Industrial plug,RJ45 plug Min Qty: 1 | 0 |
|
$19.0500 / $26.4500 | RFQ |
DISTI #
2932340
|
element14 Asia-Pacific | RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$23.8001 / $29.5171 | Buy Now |
DISTI #
2932340
|
Farnell | CABLE ASSY, IX 10P-RJ45 PLUG, 6.6FT, YEL RoHS: Compliant Min Qty: 1 Lead time: 15 Weeks, 1 Days Container: Each | 0 |
|
$25.1992 / $30.1404 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
09482612749020
HARTING Technology Group
Buy Now
Datasheet
|
Compare Parts:
09482612749020
HARTING Technology Group
Cable Assembly,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | HARTING ELECTRONICS GMBH & CO KG | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | HARTING | |
Connector Support Type | CABLE ASSEMBLY |