Part Details for 09482626749005 by HARTING Technology Group
Overview of 09482626749005 by HARTING Technology Group
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Healthcare
Automotive
Price & Stock for 09482626749005
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
08AC0838
|
Newark | Enet Cable Assy, Ix 10P Plug, 0.5M, Yel, Lan Category:Cat6A, Connector Type A:Ix 10Pos Plug, Connector Type B:Ix 10Pos Plug, Cable Length - Imperial:19.7", Cable Length - Metric:500Mm, Jacket Color:Yellow Rohs Compliant: Yes |Harting 09482626749005 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$22.9900 / $31.0500 | Buy Now |
DISTI #
1195-5683-ND
|
DigiKey | CABLE MOD 10P8C PLUG-PLUG 1.64' Min Qty: 10 Lead time: 14 Weeks Container: Bag |
1 In Stock |
|
$27.1840 | Buy Now |
DISTI #
71528176
|
RS | Industrial PVC Cable Assembly, Type B, 8-Pin, 0.5m, ix Industrial Series | HARTING 09482626749005 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 6 |
|
$25.7900 / $27.7300 | Buy Now |
DISTI #
09482626749005
|
TTI | Ethernet Cables / Networking Cables ix Industrial 0.5M PVC cable assy RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Each | Americas - 0 |
|
Buy Now | |
DISTI #
2932343
|
element14 Asia-Pacific | CABLE ASSY, IX 10P PLUG-PLUG, 19.7", YEL RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$25.8476 / $33.3407 | Buy Now |
DISTI #
2932343
|
Farnell | CABLE ASSY, IX 10P PLUG-PLUG, 19.7", YEL RoHS: Compliant Min Qty: 1 Lead time: 15 Weeks, 1 Days Container: Each | 0 |
|
$23.5648 / $29.4092 | Buy Now |
Part Details for 09482626749005
09482626749005 CAD Models
09482626749005 Part Data Attributes
|
09482626749005
HARTING Technology Group
Buy Now
Datasheet
|
Compare Parts:
09482626749005
HARTING Technology Group
Cable Assembly,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | HARTING ELECTRONICS GMBH & CO KG | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | HARTING | |
Connector Support Type | CABLE ASSEMBLY |