Part Details for 09482626749030 by HARTING Technology Group
Overview of 09482626749030 by HARTING Technology Group
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Healthcare
Automotive
Price & Stock for 09482626749030
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73AC8739
|
Newark | Cable Assy, Ix 10P Plug-Plug, 9.8Ft, Yel, Lan Category:Cat6A, Connector To Connector:Ix Plug To Ix Plug, Cable Construction:-, Jacket Color:Yellow, Cable Length - Metric:3M, Cable Length - Imperial:9.8Ft Rohs Compliant: Yes |Harting 09482626749030 Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
71528179
|
RS | Industrial PVC Cable Assembly, Type B, 8-Pin, 3.0m, ix Industrial Series | HARTING 09482626749030 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 2 |
|
$36.6100 / $40.6800 | Buy Now |
DISTI #
HRT09482626749030
|
Heilind Electronics | IX INDUSTRIAL 8PIN PVC CABLE ASSY, 3.0M | Americas - 7 in Stock |
|
Buy Now | |
DISTI #
HRT09482626749030
|
Interstate Connecting Components | IX INDUSTRIAL 8PIN PVC CABLE ASSY, 3.0M | 2 |
|
Buy Now | |
DISTI #
2932347
|
element14 Asia-Pacific | RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$36.3056 / $40.8924 | Buy Now |
DISTI #
2932347
|
Farnell | CABLE ASSY, IX 10P PLUG-PLUG, 9.8FT, YEL RoHS: Compliant Min Qty: 1 Lead time: 15 Weeks, 1 Days Container: Each | 0 |
|
$29.9088 / $37.9136 | Buy Now |
Part Details for 09482626749030
09482626749030 CAD Models
09482626749030 Part Data Attributes
|
09482626749030
HARTING Technology Group
Buy Now
Datasheet
|
Compare Parts:
09482626749030
HARTING Technology Group
Cable Assembly,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | HARTING ELECTRONICS GMBH & CO KG | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | HARTING | |
Connector Support Type | CABLE ASSEMBLY |