-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Cable Assembly,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
24AK0459
|
Newark | Rj Industrial Rj45 Cat6A Dualboot Patch Cable, Pur Gray (4X2Xawg 26/7), 5.0M |Harting 09484747743050 RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$50.8900 / $61.0700 | Buy Now |
DISTI #
1195-09484747743050-ND
|
DigiKey | RJ INDUSTRIAL RJ45 CAT6A DUALBOO Min Qty: 1 Lead time: 13 Weeks Container: Bulk |
39 In Stock |
|
$28.8130 / $53.8800 | Buy Now |
DISTI #
617-09484747743050
|
Mouser Electronics | Ethernet Cables / Networking Cables RJ Industrial RJ45 Cat6a DualBoot Patch Cable, PUR gray (4x2xAWG 26/7), 5.0m | 0 |
|
$31.6400 / $42.7200 | Order Now |
DISTI #
73271186
|
RS | RJ Industrial RJ45 Cat6a DualBoot Patch Cable, PUR gray (4x2xAWG 26/7), 5.0m | HARTING 09484747743050 RoHS: Compliant Min Qty: 10 Package Multiple: 1 Lead time: 27 Weeks, 0 Days Container: Bulk | 0 |
|
$39.5400 / $53.0200 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 10 Package Multiple: 10 Lead time: 13 Weeks | 0 |
|
$29.7100 | Buy Now |
DISTI #
HRT09484747743050
|
Heilind Electronics | RJ INDUSTRIAL RJ45 CAT6A DUALB | Americas - 0 in Stock |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
09484747743050
HARTING Technology Group
Buy Now
Datasheet
|
Compare Parts:
09484747743050
HARTING Technology Group
Cable Assembly,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HARTING ELECTRONICS GMBH & CO KG | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | HARTING | |
Connector Support Type | CABLE ASSEMBLY |