-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Cable Assembly
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
67X7776
|
Newark | Han 3A Metal Rj45 Cat6 Cable Assembly, Double Ended, Cable Type B Pvc Green, 1.5M |Harting 09485252165015 Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$105.6100 / $124.0700 | Buy Now |
DISTI #
1195-09485252165015-ND
|
DigiKey | HAN 3A METAL RJ45 CAT6 CABLE ASS Min Qty: 10 Lead time: 38 Weeks Container: Bulk | Temporarily Out of Stock |
|
$116.3580 | Buy Now |
DISTI #
617-09485252165015
|
Mouser Electronics | Ethernet Cables / Networking Cables Han 3A Metal RJ45 Cat6 Cable Assembly, double ended, cable type B PVC green, 1.5m RoHS: Compliant | 0 |
|
$116.8500 | Order Now |
DISTI #
70731769
|
RS | Network Cable, Wt 368.00 g, Cable Lng 1.50 m, RJ45 Series | HARTING 09485252165015 RoHS: Compliant Min Qty: 10 Package Multiple: 1 Lead time: 15 Weeks, 0 Days Container: Bulk | 0 |
|
$127.6700 / $171.2000 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 10 Package Multiple: 10 | 0 |
|
$95.9100 | Buy Now |
DISTI #
HRT09485252165015
|
Heilind Electronics | HAN 3A METAL RJ45 CAT6 CABLE A | Americas - 0 in Stock |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
09485252165015
HARTING Technology Group
Buy Now
Datasheet
|
Compare Parts:
09485252165015
HARTING Technology Group
Cable Assembly
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HARTING ELECTRONICS GMBH & CO KG | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | HARTING | |
Connector Support Type | CABLE ASSEMBLY |