Part Details for 09488080012020 by HARTING Technology Group
Overview of 09488080012020 by HARTING Technology Group
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 09488080012020
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
24AK0601
|
Newark | M12 D-Code Overmolded Cable Assembly, Angled Male To Angled Male, Etherrail Ultraflex (4Xawg22/19), Black, 2.0M |Harting 09488080012020 Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$143.1400 / $171.8500 | Buy Now |
DISTI #
09488080012020-ND
|
DigiKey | CBL ASSY M12 OVERMOLDED Min Qty: 10 Lead time: 17 Weeks Container: Bulk | Temporarily Out of Stock |
|
$101.4060 | Buy Now |
DISTI #
617-09488080012020
|
Mouser Electronics | Sensor Cables / Actuator Cables M12 D-code Overmolded Cable Assembly, angled male to angled male, EtherRail UltraFlex (4xAWG22/19), black, 2.0m | 0 |
|
$101.4000 | Order Now |
DISTI #
73271353
|
RS | M12 D-code Overmolded Cable, angled male to angled male, EtherRail UltraFlex | HARTING 09488080012020 RoHS: Compliant Min Qty: 10 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Bulk | 0 |
|
$111.2700 / $149.2000 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 10 Package Multiple: 10 Lead time: 17 Weeks | 0 |
|
$83.5900 | Buy Now |
DISTI #
HRT09488080012020
|
Heilind Electronics | M12 D-CODE OVERMOLDED CABLE AS | Americas - 0 in Stock |
|
Buy Now |
Part Details for 09488080012020
09488080012020 CAD Models
09488080012020 Part Data Attributes
|
09488080012020
HARTING Technology Group
Buy Now
|
Compare Parts:
09488080012020
HARTING Technology Group
|
Samacsys Manufacturer | HARTING |