-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Cable Assembly,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
07AH3489
|
Newark | Patch Cord, Rj45 Plug-Plug, Yel, 19.7", Lan Category:Cat6A, Cat7, Connector To Connector:Rj45 Plug To Rj45 Plug, Cable Construction:Utp (Unshielded Twisted Pair), Jacket Color:Yellow, Cable Length - Metric:500Mm Rohs Compliant: Yes |Harting 09488547745005 Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$13.0100 / $19.5700 | Buy Now |
DISTI #
1195-8874-ND
|
DigiKey | CABLE MOD 8P8C PLUG-PLUG 1.64' Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
2 In Stock |
|
$12.9514 / $19.8500 | Buy Now |
DISTI #
617-09488547745005
|
Mouser Electronics | Ethernet Cables / Networking Cables VB RJ45 LaR DB RJ45 Cat.6A PUR 0.5m RoHS: Compliant | 0 |
|
$12.9500 / $19.7000 | Order Now |
DISTI #
71816489
|
RS | RJ45 Cable Assembly VarioBoot, RJ45(Left-Right)-straight RJ45,Cat6a yellow,0.5mm | HARTING 09488547745005 RoHS: Compliant Min Qty: 10 Package Multiple: 1 Container: Bulk | 0 |
|
$19.8900 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 10 Package Multiple: 10 | 0 |
|
$12.1600 | Buy Now |
DISTI #
HRT09488547745005
|
Heilind Electronics | CBL,VAR BT RJ45 L/R TO DB RJ45 CAT.6A PUR 0.5M | Americas - 0 in Stock |
|
$12.8889 / $18.7200 | Buy Now |
DISTI #
77832177
|
Verical | Cable Assembly Round 0.5m 26AWG RJ-45 to RJ-45 8 to 8 POS M-M Crimp-Crimp RoHS: Compliant Min Qty: 4 Package Multiple: 1 | Americas - 25 |
|
$16.2083 / $21.5652 | Buy Now |
DISTI #
09488547745005
|
TTI | Ethernet Cables / Networking Cables VB RJ45 LaR DB RJ45 Cat.6A PUR 0.5m RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Each |
Americas - 28 In Stock |
|
$13.0200 / $19.4600 | Buy Now |
DISTI #
09488547745005
|
TME | Patch cord, S/FTP, 6a, stranded, Cu, PUR, yellow, 0.5m, 27AWG Min Qty: 1 | 25 |
|
$13.1300 / $19.5900 | Buy Now |
DISTI #
3270524
|
element14 Asia-Pacific | 07AH3489 RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$14.8510 / $18.8220 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
09488547745005
HARTING Technology Group
Buy Now
Datasheet
|
Compare Parts:
09488547745005
HARTING Technology Group
Cable Assembly,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HARTING ELECTRONICS GMBH & CO KG | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | HARTING | |
Connector Support Type | CABLE ASSEMBLY |