-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Cable Assembly,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
42AH1412
|
Newark | Patch Cord, Rj45 Plug-Plug, 19.7", Red, Lan Category:Cat6A, Connector To Connector:Rj45 Plug To Rj45 Plug, Cable Construction:Utp (Unshielded Twisted Pair), Jacket Color:Red, Cable Length - Metric:500Mm, Cable Length - Imperial:19.7"rohs Compliant: Yes |Harting 09488585586005 Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$12.8300 / $19.2900 | Buy Now |
DISTI #
1195-09488585586005-ND
|
DigiKey | CABLE MOD 8P8C PLUG-PLUG 1.64' Min Qty: 1 Lead time: 8 Weeks Container: Bulk | Temporarily Out of Stock |
|
$12.7716 / $19.5800 | Buy Now |
DISTI #
617-09488585586005
|
Mouser Electronics | Ethernet Cables / Networking Cables VB RJ45-VB RJ45 Red 0.5m RoHS: Compliant | 0 |
|
$13.9300 / $17.7600 | Order Now |
DISTI #
71883996
|
RS | VarioBoot RJ45 L/R-VarioBoot RJ45 L/R red - 0.5m Flameetardanton-Corrosive | HARTING 09488585586005 RoHS: Compliant Min Qty: 10 Package Multiple: 1 Container: Bulk | 0 |
|
$15.9600 / $21.4000 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 10 Package Multiple: 10 | 0 |
|
$11.9900 | Buy Now |
DISTI #
HRT09488585586005
|
Heilind Electronics | RJ INDUSTRIAL RJ45 CABLE ASSEM | Americas - 0 in Stock |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
09488585586005
HARTING Technology Group
Buy Now
Datasheet
|
Compare Parts:
09488585586005
HARTING Technology Group
Cable Assembly,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | HARTING ELECTRONICS GMBH & CO KG | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | HARTING | |
Connector Support Type | CABLE ASSEMBLY |