-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Cable Assembly,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
42AH1436
|
Newark | Patch Cord, Rj45 Plug-Plug, 6.6Ft, Grn, Lan Category:Cat6A, Connector To Connector:Rj45 Plug To Rj45 Plug, Cable Construction:Utp (Unshielded Twisted Pair), Jacket Color:Green, Cable Length - Metric:2M, Cable Length - Imperial:6.6Ft Rohs Compliant: Yes |Harting 09488585588020 RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$17.0800 / $24.2400 | Buy Now |
DISTI #
1195-09488585588020-ND
|
DigiKey | CABLE MOD 8P8C PLUG-PLUG 6.56' Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
15 In Stock |
|
$16.3754 / $33.5100 | Buy Now |
DISTI #
617-09488585588020
|
Mouser Electronics | Ethernet Cables / Networking Cables VB RJ45-VB RJ45 Green 2.0m RoHS: Compliant | 0 |
|
$17.4400 / $25.7100 | Order Now |
DISTI #
71884030
|
RS | VarioBoot RJ45 L/R-VarioBoot RJ45 L/R green - 2.0m Flameetardanton-Corrosive | HARTING 09488585588020 RoHS: Compliant Min Qty: 10 Package Multiple: 1 Container: Bulk | 0 |
|
$20.6400 / $27.6800 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 10 Package Multiple: 10 Lead time: 6 Weeks | 0 |
|
$15.5100 | Buy Now |
DISTI #
HRT09488585588020
|
Heilind Electronics | RJ INDUSTRIAL RJ45 CABLE ASSEM | Americas - 0 in Stock |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
09488585588020
HARTING Technology Group
Buy Now
Datasheet
|
Compare Parts:
09488585588020
HARTING Technology Group
Cable Assembly,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | HARTING ELECTRONICS GMBH & CO KG | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | HARTING | |
Connector Support Type | CABLE ASSEMBLY |