-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Cable Assembly,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
42AH1442
|
Newark | Patch Cord, Rj45 Plug-Plug, 65.6Ft, Grn, Lan Category:Cat6A, Connector To Connector:Rj45 Plug To Rj45 Plug, Cable Construction:Utp (Unshielded Twisted Pair), Jacket Color:Green, Cable Length - Metric:20M, Product Range:- Rohs Compliant: Yes |Harting 09488585588200 Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$63.2500 / $74.3100 | Buy Now |
DISTI #
1195-09488585588200-ND
|
DigiKey | CABLE MOD 8P8C PLUG-PLUG 65.62' Min Qty: 10 Lead time: 10 Weeks Container: Bulk | Temporarily Out of Stock |
|
$69.6890 | Buy Now |
DISTI #
617-09488585588200
|
Mouser Electronics | Ethernet Cables / Networking Cables VB RJ45-VB RJ45 Green 20m RoHS: Compliant | 0 |
|
$66.2400 / $68.0500 | Order Now |
DISTI #
V99:2348_24063035
|
Arrow Electronics | Cable Assembly Ethernet 20m 26AWG/7AWG RJ-45 to RJ-45 8 to 8 POS M-M Crimp-Crimp RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 9 Weeks Date Code: 2004 | Americas - 10 |
|
$33.1700 / $45.5058 | Buy Now |
DISTI #
71884036
|
RS | VarioBoot RJ45 L/R-VarioBoot RJ45 L/R green - 20m Flameetardanton-Corrosive | HARTING 09488585588200 RoHS: Compliant Min Qty: 10 Package Multiple: 1 Container: Bulk | 0 |
|
$76.4700 / $102.5300 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 10 Package Multiple: 10 Lead time: 10 Weeks | 0 |
|
$57.4500 | Buy Now |
DISTI #
HRT09488585588200
|
Heilind Electronics | RJ INDUSTRIAL RJ45 CABLE ASSEM | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
36518879
|
Verical | Cable Assembly Ethernet 20m 26AWG/7AWG RJ-45 to RJ-45 8 to 8 POS M-M Crimp-Crimp RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 2004 | Americas - 10 |
|
$33.1700 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
09488585588200
HARTING Technology Group
Buy Now
Datasheet
|
Compare Parts:
09488585588200
HARTING Technology Group
Cable Assembly,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | HARTING ELECTRONICS GMBH & CO KG | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | HARTING | |
Connector Support Type | CABLE ASSEMBLY |