-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Cable Assembly,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
07AH3498
|
Newark | Patch Cord, Rj45 Plug-Plug, Yel, 19.7", Lan Category:Cat6A, Cat7, Connector To Connector:Rj45 Plug To Rj45 Plug, Cable Construction:Utp (Unshielded Twisted Pair), Jacket Color:Yellow, Cable Length - Metric:500Mm Rohs Compliant: Yes |Harting 09488585745005 Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$16.2900 / $23.1300 | Buy Now |
DISTI #
07AH7288
|
Newark | Patch Cord, Rj45 Plug-Plug, Yel, 500Mm, Lan Category:Cat6A, Cable Length - Metric:500Mm, Cable Length - Imperial:19.7", Connector To Connector:Rj45 Plug To Rj45 Plug, Jacket Colour:Yellow, Product Range:-, Svhc:No Svhc ( Rohs Compliant: Yes |Harting 09488585745005 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$16.3200 / $22.0400 | Buy Now |
DISTI #
1195-8892-ND
|
DigiKey | CABLE MOD 8P8C PLUG-PLUG 1.64' Min Qty: 1 Lead time: 8 Weeks Container: Bulk | Temporarily Out of Stock |
|
$15.3002 / $21.2800 | Buy Now |
DISTI #
617-09488585745005
|
Mouser Electronics | Ethernet Cables / Networking Cables VB RJ45 LaR VB RJ45 LaR Cat.6A PUR 0.5m RoHS: Compliant | 245 |
|
$15.3000 / $20.6700 | Buy Now |
DISTI #
71816485
|
RS | RJ45 Cable Assembly VarioBoot, RJ45(Left-Right),Cat6a yellow,0.5mm | HARTING 09488585745005 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 10 |
|
$18.9400 / $21.2800 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 10 Package Multiple: 10 | 0 |
|
$14.8000 | Buy Now |
DISTI #
HRT09488585745005
|
Heilind Electronics | CBL,VAR BT RJ45 L/R TO VB RJ45 L/R CAT.6A PUR 0.5M | Americas - 0 in Stock |
|
$14.8125 / $18.9834 | Buy Now |
DISTI #
09488585745005
|
TTI | Ethernet Cables / Networking Cables VB RJ45 LaR VB RJ45 LaR Cat.6A PUR 0.5m RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Each |
Americas - 10 In Stock |
|
$15.3900 / $20.3800 | Buy Now |
DISTI #
09488585745005
|
TME | Patch cord, S/FTP, 6a, stranded, Cu, PUR, yellow, 0.5m, 27AWG Min Qty: 1 | 0 |
|
$15.7900 / $24.0600 | RFQ |
DISTI #
3130287
|
element14 Asia-Pacific | PATCH CORD, RJ45 PLUG-PLUG, YEL, 500MM RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$23.2497 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
09488585745005
HARTING Technology Group
Buy Now
Datasheet
|
Compare Parts:
09488585745005
HARTING Technology Group
Cable Assembly,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HARTING ELECTRONICS GMBH & CO KG | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | HARTING | |
Connector Support Type | CABLE ASSEMBLY |