-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Cable Assembly,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
24AK0681
|
Newark | Rj Industrial Rj45 Dualboot Patch Cable, Cat5E Frnc Gray, 7.5M |Harting 09488686569075 RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$29.6400 / $35.6000 | Buy Now |
DISTI #
1195-09488686569075-ND
|
DigiKey | RJ INDUSTRIAL RJ45 DUALBOOT PATC Min Qty: 10 Lead time: 10 Weeks Container: Bulk | Temporarily Out of Stock |
|
$27.2010 | Buy Now |
DISTI #
617-09488686569075
|
Mouser Electronics | Ethernet Cables / Networking Cables RJ Industrial RJ45 DualBoot Patch Cable, Cat5e FRNC gray, 7.5m | 0 |
|
$18.4400 / $24.9000 | Order Now |
DISTI #
73271439
|
RS | RJ Industrial RJ45 DualBoot Patch Cable, Cat5e FRNC gray, 7.5m | HARTING 09488686569075 RoHS: Compliant Min Qty: 10 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$24.5300 / $26.3700 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 10 Package Multiple: 10 Lead time: 10 Weeks | 0 |
|
$17.3200 | Buy Now |
DISTI #
HRT09488686569075
|
Heilind Electronics | RJ INDUSTRIAL RJ45 DUALBOOT PA | Americas - 0 in Stock |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
09488686569075
HARTING Technology Group
Buy Now
Datasheet
|
Compare Parts:
09488686569075
HARTING Technology Group
Cable Assembly,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HARTING ELECTRONICS GMBH & CO KG | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | HARTING | |
Connector Support Type | CABLE ASSEMBLY |