-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Cable Assembly,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
24AK0711
|
Newark | Rj Industrial Rj45 Dualboot Patch Cable, Cat5E Frnc Green, 0.5M |Harting 09488686572005 RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$9.4300 / $11.3500 | Buy Now |
DISTI #
09488686572005-ND
|
DigiKey | RJI CABLE ASSEMBLY CAT.5E GREEN Min Qty: 10 Lead time: 10 Weeks Container: Bulk | Temporarily Out of Stock |
|
$10.0240 | Buy Now |
DISTI #
617-09488686572005
|
Mouser Electronics | Ethernet Cables / Networking Cables RJ Industrial RJ45 DualBoot Patch Cable, Cat5e FRNC green, 0.5m RoHS: Compliant | 0 |
|
$7.1700 / $9.8600 | Order Now |
DISTI #
73271469
|
RS | RJ Industrial RJ45 DualBoot Patch Cable, Cat5e FRNC green, 0.5m | HARTING 09488686572005 RoHS: Compliant Min Qty: 10 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$7.3500 / $9.8500 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 10 Package Multiple: 10 Lead time: 10 Weeks | 0 |
|
$5.5200 | Buy Now |
DISTI #
HRT09488686572005
|
Heilind Electronics | RJ INDUSTRIAL RJ45 DUALBOOT PA | Americas - 0 in Stock |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
09488686572005
HARTING Technology Group
Buy Now
Datasheet
|
Compare Parts:
09488686572005
HARTING Technology Group
Cable Assembly,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HARTING ELECTRONICS GMBH & CO KG | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | HARTING | |
Connector Support Type | CABLE ASSEMBLY |