-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Cable Assembly,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
24AK0717
|
Newark | Rj Industrial Rj45 Dualboot Patch Cable, Cat5E Frnc Green, 4.0M |Harting 09488686572040 RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$19.5500 / $23.4700 | Buy Now |
DISTI #
09488686572040-ND
|
DigiKey | RJI CABLE ASSEMBLY CAT.5E GREEN Min Qty: 10 Lead time: 10 Weeks Container: Bulk | Temporarily Out of Stock |
|
$18.8820 | Buy Now |
DISTI #
617-09488686572040
|
Mouser Electronics | Ethernet Cables / Networking Cables RJ Industrial RJ45 DualBoot Patch Cable, Cat5e FRNC green, 4.0m | 0 |
|
$13.6900 / $18.6300 | Order Now |
DISTI #
73271475
|
RS | RJ Industrial RJ45 DualBoot Patch Cable, Cat5e FRNC green, 4.0m | HARTING 09488686572040 RoHS: Compliant Min Qty: 10 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$16.7500 / $18.3100 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 10 Package Multiple: 10 Lead time: 10 Weeks | 0 |
|
$11.4200 | Buy Now |
DISTI #
HRT09488686572040
|
Heilind Electronics | RJ INDUSTRIAL RJ45 DUALBOOT PA | Americas - 0 in Stock |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
09488686572040
HARTING Technology Group
Buy Now
Datasheet
|
Compare Parts:
09488686572040
HARTING Technology Group
Cable Assembly,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | HARTING ELECTRONICS GMBH & CO KG | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | HARTING | |
Connector Support Type | CABLE ASSEMBLY |