Part Details for 09488787588023 by HARTING Technology Group
Overview of 09488787588023 by HARTING Technology Group
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Telecommunications
Price & Stock for 09488787588023
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
24AK0799
|
Newark | Rj Industrial Rj45 Dualboot Patch Cable, Cat6A Frnc Green, 2.3M |Harting 09488787588023 RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$19.1500 / $23.0200 | Buy Now |
DISTI #
1195-09488787588023-ND
|
DigiKey | RJ INDUSTRIAL RJ45 DUALBOOT PATC Min Qty: 10 Lead time: 10 Weeks Container: Bulk | Temporarily Out of Stock |
|
$18.5630 | Buy Now |
DISTI #
617-09488787588023
|
Mouser Electronics | Ethernet Cables / Networking Cables RJ Industrial RJ45 DualBoot Patch Cable, Cat6a FRNC green, 2.3m | 0 |
|
$11.9200 / $18.2700 | Order Now |
DISTI #
73276461
|
RS | RJ Industrial RJ45 DualBoot Patch Cable, Cat6a FRNC green, 2.3m | HARTING 09488787588023 RoHS: Compliant Min Qty: 10 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$14.9000 / $19.9800 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 10 Package Multiple: 10 Lead time: 10 Weeks | 0 |
|
$11.2000 | Buy Now |
DISTI #
HRT09488787588023
|
Heilind Electronics | RJ INDUSTRIAL RJ45 DUALBOOT PA | Americas - 0 in Stock |
|
Buy Now |
Part Details for 09488787588023
09488787588023 CAD Models
09488787588023 Part Data Attributes
|
09488787588023
HARTING Technology Group
Buy Now
Datasheet
|
Compare Parts:
09488787588023
HARTING Technology Group
Cable Assembly,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | HARTING ELECTRONICS GMBH & CO KG | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | HARTING | |
Connector Support Type | CABLE ASSEMBLY |