-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Cable Assembly,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
39AH7738
|
Newark | Rj Industrial Rj45 Dualboot Patch Cable, Cat6A Frnc Blue, 1.5M |Harting 09488787589015 Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$10.1200 / $15.2200 | Buy Now |
DISTI #
09488787589015-ND
|
DigiKey | RJ INDUSTRIAL RJ45 DUALBOOT PATC Min Qty: 1 Lead time: 10 Weeks Container: Bulk |
10 In Stock |
|
$9.7792 / $16.1800 | Buy Now |
DISTI #
617-09488787589015
|
Mouser Electronics | Ethernet Cables / Networking Cables RJ Industrial RJ45 DualBoot Patch Cable, Cat6a FRNC blue, 1.5m RoHS: Compliant | 0 |
|
$11.2700 / $16.1700 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 10 Package Multiple: 10 Lead time: 10 Weeks | 0 |
|
$9.4600 | Buy Now |
DISTI #
HRT09488787589015
|
Heilind Electronics | RJ INDUSTRIAL RJ45 DUALBO | Americas - 0 in Stock |
|
$10.0476 / $14.5600 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
09488787589015
HARTING Technology Group
Buy Now
Datasheet
|
Compare Parts:
09488787589015
HARTING Technology Group
Cable Assembly,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HARTING ELECTRONICS GMBH & CO KG | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | HARTING | |
Connector Support Type | CABLE ASSEMBLY |