-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Cable Assembly
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
39AH7755
|
Newark | Rj Industrial Rj45 Dualboot Pushpull Patch Cable, Cat6A Frnc Red, 10.0M |Harting 09488888577100 Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$34.2400 / $41.9000 | Buy Now |
DISTI #
1195-09488888577100-ND
|
DigiKey | RJ INDUSTRIAL RJ45 DUALBOOT PUSH Min Qty: 10 Lead time: 10 Weeks Container: Bulk | Temporarily Out of Stock |
|
$39.1710 | Buy Now |
DISTI #
617-09488888577100
|
Mouser Electronics | Ethernet Cables / Networking Cables RJ Industrial RJ45 DualBoot PushPull Patch Cable, Cat6a FRNC red, 10.0m RoHS: Compliant | 0 |
|
$38.2200 / $44.7200 | Order Now |
DISTI #
73276521
|
RS | RJ Industrial RJ45 DualBoot PushPull Patch Cable, Cat6a FRNC red, 10.0m | HARTING 09488888577100 RoHS: Compliant Min Qty: 10 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$41.3900 / $55.5000 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 10 Package Multiple: 10 Lead time: 10 Weeks | 0 |
|
$31.1000 | Buy Now |
DISTI #
HRT09488888577100
|
Heilind Electronics | RJ INDUSTRIAL RJ45 DUALBOOT PU | Americas - 0 in Stock |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
09488888577100
HARTING Technology Group
Buy Now
Datasheet
|
Compare Parts:
09488888577100
HARTING Technology Group
Cable Assembly
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HARTING ELECTRONICS GMBH & CO KG | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | HARTING | |
Connector Support Type | CABLE ASSEMBLY |