-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1195-6350-ND
|
DigiKey | CBL ASSY CIRC 8P M TO RJ45 6.56' Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
40 In Stock |
|
$52.4561 / $65.0900 | Buy Now |
DISTI #
617-09489323757020
|
Mouser Electronics | Ethernet Cables / Networking Cables RJ45 M12 X-CODE CABLE ASSM 2M PVC RoHS: Compliant | 45 |
|
$52.4500 / $63.8700 | Buy Now |
DISTI #
73276607
|
RS | M12X-codePress&GoCable, straightmaletoRJ45,4x2xAWG26-7Cat6a, PVCyellow,2.0m | HARTING 09489323757020 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 5 Weeks, 0 Days Container: Bulk | 505 |
|
$61.1100 / $67.9000 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 | 0 |
|
$49.2400 | Buy Now |
DISTI #
HRT09489323757020
|
Heilind Electronics | M12 X-CODE PRESSGO CABLE ASSEM | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
09489323757020
|
TTI | Ethernet Cables / Networking Cables RJ45 M12 X-CODE CABLE ASSM 2M PVC RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Each |
Americas - 9 In Stock |
|
$51.4200 / $62.6700 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
09489323757020
HARTING Technology Group
Buy Now
|
Compare Parts:
09489323757020
HARTING Technology Group
|
Samacsys Manufacturer | HARTING |