Part Details for 095-700-37-006 by Amphenol RF
Overview of 095-700-37-006 by Amphenol RF
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 095-700-37-006
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
57AJ5436
|
Newark | Cable Assy, Smb Plug-Plug, Rg174, 6", Connector To Connector:Smb Plug To Smb Plug, Coaxial Cable Type:Rg174, Impedance:50Ohm, Cable Length - Imperial:6", Cable Length - Metric:152.4Mm, Jacket Color:-, Product Range:- Rohs Compliant: Yes |Amphenol Rf 095-700-37-006 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 10 |
|
$16.1100 | Buy Now |
DISTI #
115-095-700-37-006-ND
|
DigiKey | CBL ASSY SMB PLUG TO PLUG 6" Min Qty: 1 Lead time: 12 Weeks Container: Bag |
6 In Stock |
|
$16.9317 / $23.5500 | Buy Now |
DISTI #
AMR095-700-37-006
|
Heilind Electronics | SMB STRAIGHT PLUG TO SMB STRAI | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | 0 |
|
$15.0100 / $24.1000 | Buy Now | |
DISTI #
095-700-37-006
|
TME | Cable, SMB,both sides, 0.153m, female, female, straight, straight Min Qty: 1 | 0 |
|
$19.5100 / $27.8700 | RFQ |
DISTI #
AMR095-700-37-006
|
Interstate Connecting Components | SMB STRAIGHT PLUG TO SMB STRAI | 0 |
|
Buy Now | |
DISTI #
53920.1
|
TestEquity LLC | Amphenol RF 095-700-37-006 RF Cable, SMB Straight Plug to SMB Straight Plug, RG-174, 50 Ohm 6" L, 50 Ohm | 0 |
|
$19.2500 | Buy Now |