Part Details for 095-700-37-012 by Amphenol Corporation
Overview of 095-700-37-012 by Amphenol Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 095-700-37-012
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
57AJ5437
|
Avnet Americas | RF / Coaxial Cable Assembly, SMB Plug to SMB Plug, RG174, 50 ohm, 12 ", 304.8 mm - Bulk (Alt: 57AJ5437) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Bulk | 13 Partner Stock |
|
$17.7400 / $27.6900 | Buy Now |
DISTI #
095-700-37-012
|
Avnet Americas | RF / Coaxial Cable Assembly, SMB Plug to SMB Plug, RG174, 50 ohm, 12 ", 304.8 mm - Bag (Alt: 095-700-37-012) Min Qty: 25 Package Multiple: 1 Container: Bag | 0 |
|
$16.4004 | Buy Now |
DISTI #
523-09570037012
|
Mouser Electronics | RF Cable Assemblies SMB Str Plug to SMB Str Plug RG-174 50 O RoHS: Compliant | 22 |
|
$15.5700 / $27.6900 | Buy Now |
DISTI #
C1S116736142377
|
Chip1Stop | Coaxial Cable Assembly RoHS: Compliant | 25 |
|
$14.2000 | Buy Now |