Part Details for 095-700-37-016 by Amphenol RF
Overview of 095-700-37-016 by Amphenol RF
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 095-700-37-016
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
57AJ5438
|
Newark | Cable Assy, Smb Plug-Plug, Rg174, 16", Connector To Connector:Smb Plug To Smb Plug, Coaxial Cable Type:Rg174, Impedance:50Ohm, Cable Length - Imperial:16", Cable Length - Metric:406.4Mm, Jacket Color:-, Product Range:- Rohs Compliant: Yes |Amphenol Rf 095-700-37-016 RoHS: Compliant Min Qty: 25 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$19.4800 / $22.8200 | Buy Now |
DISTI #
115-095-700-37-016-ND
|
DigiKey | CBL ASSY SMB PLUG TO PLUG 16" Min Qty: 1 Lead time: 12 Weeks Container: Bag |
134 In Stock |
|
$15.7106 / $21.8500 | Buy Now |
DISTI #
AMR095-700-37-016
|
Heilind Electronics | SMB STRAIGHT PLUG TO SMB STRAI | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 1 Factory Stock |
|
$15.2800 / $24.4900 | Buy Now |
DISTI #
095-700-37-016
|
TME | Cable, SMB female,both sides, straight, 0.406m, 50Ω Min Qty: 1 | 0 |
|
$20.4500 / $29.2200 | RFQ |
DISTI #
AMR095-700-37-016
|
Interstate Connecting Components | SMB STRAIGHT PLUG TO SMB STRAI | 0 |
|
Buy Now | |
|
Master Electronics | RoHS: Compliant | 1 Factory Stock |
|
$15.2800 / $24.4900 | Buy Now |
DISTI #
53922.1
|
TestEquity LLC | Amphenol RF 095-700-37-016 RF Cable, SMB Straight Plug to SMB Straight Plug, RG-174, 16" L, 50 Ohm | 0 |
|
$19.5700 | Buy Now |