Part Details for 095-700-37-060 by Amphenol Corporation
Overview of 095-700-37-060 by Amphenol Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 095-700-37-060
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
095-700-37-060
|
Avnet Americas | RF / Coaxial Cable Assembly, SMB Plug to SMB Plug, RG174, 50 ohm, 60 ", 1.52 m - Bag (Alt: 095-700-37-060) Min Qty: 25 Package Multiple: 1 Container: Bag | 0 |
|
$16.6634 | Buy Now |
DISTI #
523-09570037060
|
Mouser Electronics | RF Cable Assemblies SMB Str Plug to SMB Str Plug RG-174 50 O RoHS: Compliant | 0 |
|
$18.6800 / $25.7900 | Order Now |