Part Details for 095-700-37-M100 by Amphenol Corporation
Overview of 095-700-37-M100 by Amphenol Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
TM-100 | Rochester Electronics LLC | TM-100/CLF1G0035S-100 - 100W Broadband RF Power RF Mosfet Gan HEMT | |
M100 | Coilcraft Inc | Designer's Kit, Slot Ten RF inductors, not RoHS | |
M10082040054X0ISAR | Renesas Electronics Corporation | Non-Volatile 8Mb High Performance MRAM, 1.8V |
Price & Stock for 095-700-37-M100
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
57AJ5431
|
Avnet Americas | RF / Coaxial Cable Assembly, SMB Plug to SMB Plug, RG174, 50 ohm, 3.3 ft, 1 m - Bulk (Alt: 57AJ5431) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Bulk | 26 Partner Stock |
|
$19.1500 / $23.9800 | Buy Now |
DISTI #
095-700-37-M100
|
Avnet Americas | RF / Coaxial Cable Assembly, SMB Plug to SMB Plug, RG174, 50 ohm, 3.3 ft, 1 m - Bag (Alt: 095-700-37-M100) Min Qty: 25 Package Multiple: 1 Container: Bag | 0 |
|
$17.2418 | Buy Now |
DISTI #
523-09570037M100
|
Mouser Electronics | RF Cable Assemblies SMB Str Plug to SMB Str Plug RG-174 50 O RoHS: Compliant | 34 |
|
$16.9100 / $23.9800 | Buy Now |