Part Details for 095-700-38-006 by Amphenol RF
Overview of 095-700-38-006 by Amphenol RF
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 095-700-38-006
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
57AJ5453
|
Newark | Cable Assy, Smb Plug-Plug, Rg58, 6", Connector To Connector:Smb Plug To Smb Plug, Coaxial Cable Type:Rg58, Impedance:50Ohm, Cable Length - Imperial:6", Cable Length - Metric:152.4Mm, Jacket Color:-, Product Range:- Rohs Compliant: Yes |Amphenol Rf 095-700-38-006 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 1 |
|
$14.2500 | Buy Now |
DISTI #
115-095-700-38-006-ND
|
DigiKey | CBL ASSY SMB PLUG TO PLUG 6" Min Qty: 1 Lead time: 12 Weeks Container: Bag |
5 In Stock |
|
$18.0736 / $25.1400 | Buy Now |
DISTI #
AMR095-700-38-006
|
Heilind Electronics | SMB STRAIGHT PLUG TO SMB STRAI | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | 23 Factory Stock |
|
$18.1000 / $29.0300 | Buy Now | |
DISTI #
095-700-38-006
|
TME | SMB,both sides, RG58, Cable: coaxial, 0.153m, female, female Min Qty: 1 | 0 |
|
$23.5500 / $33.6500 | RFQ |
DISTI #
AMR095-700-38-006
|
Interstate Connecting Components | SMB STRAIGHT PLUG TO SMB STRAI | 0 |
|
Buy Now | |
DISTI #
3780679
|
element14 Asia-Pacific | CABLE ASSY, SMB PLUG-PLUG, RG58, 6" RoHS: Compliant Min Qty: 1 Container: Each | 1 |
|
$21.8277 / $26.1976 | Buy Now |
DISTI #
3780679
|
Farnell | CABLE ASSY, SMB PLUG-PLUG, RG58, 6" RoHS: Compliant Min Qty: 1 Lead time: 26 Weeks, 4 Days Container: Each | 1 |
|
$21.6779 / $27.6688 | Buy Now |
|
Master Electronics | 23 Factory Stock |
|
$18.1000 / $29.0300 | Buy Now |