Part Details for 095-700-38-018 by Amphenol RF
Overview of 095-700-38-018 by Amphenol RF
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 095-700-38-018
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
57AJ5456
|
Newark | Cable Assy, Smb Plug-Plug, Rg58, 18", Connector To Connector:Smb Plug To Smb Plug, Coaxial Cable Type:Rg58, Impedance:50Ohm, Cable Length - Imperial:18", Cable Length - Metric:457.2Mm, Jacket Color:-, Product Range:- Rohs Compliant: Yes |Amphenol Rf 095-700-38-018 Min Qty: 25 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$23.9300 / $28.0300 | Buy Now |
DISTI #
115-095-700-38-018-ND
|
DigiKey | CBL ASSY SMB PLUG TO PLUG 18" Min Qty: 25 Lead time: 12 Weeks Container: Bag | Temporarily Out of Stock |
|
$26.7544 | Buy Now |
DISTI #
AMR095-700-38-018
|
Heilind Electronics | SMB STRAIGHT PLUG TO SMB STRAI | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | 0 |
|
$18.7500 / $30.0800 | Buy Now | |
DISTI #
AMR095-700-38-018
|
Interstate Connecting Components | SMB STRAIGHT PLUG TO SMB STRAI | 0 |
|
Buy Now | |
DISTI #
53940.1
|
TestEquity LLC | Amphenol RF 095-700-38-018 RF Cable, SMB Straight Plug to SMB Straight Plug, RG-58, 18" L, 50 Ohm | 0 |
|
$24.0500 | Buy Now |