Part Details for 095-700-38-072 by Amphenol Corporation
Overview of 095-700-38-072 by Amphenol Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 095-700-38-072
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
095-700-38-072
|
Avnet Americas | RF / Coaxial Cable Assembly, SMB Plug to SMB Plug, RG58, 50 ohm, 72 ", 1.83 m - Bag (Alt: 095-700-38-072) Min Qty: 25 Package Multiple: 1 Container: Bag | 0 |
|
$23.4275 | Buy Now |
DISTI #
523-09570038072
|
Mouser Electronics | RF Cable Assemblies SMB Str Plug to SMB Str Plug RG-58 50 Oh RoHS: Compliant | 4 |
|
$29.3000 / $36.9200 | Buy Now |