Part Details for 095-700-38-M300 by Amphenol Corporation
Overview of 095-700-38-M300 by Amphenol Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
M30042040108X0PSAY | Renesas Electronics Corporation | Non-Volatile 4Mb High Performance MRAM, 3.0V | |
M30042040054X0PSAR | Renesas Electronics Corporation | Non-Volatile 4Mb High Performance MRAM, 3.0V | |
M30042040108X0IWAR | Renesas Electronics Corporation | Non-Volatile 4Mb High Performance MRAM, 3.0V |
Price & Stock for 095-700-38-M300
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
095-700-38-M300
|
Avnet Americas | RF / Coaxial Cable Assembly, SMB Plug to SMB Plug, RG58, 50 ohm, 9.8 ft, 3 m - Bag (Alt: 095-700-38-M300) Min Qty: 25 Package Multiple: 1 Container: Bag | 0 |
|
$26.1292 | Buy Now |
DISTI #
523-09570038M300
|
Mouser Electronics | RF Cable Assemblies SMB Str Plug to SMB Str Plug RG-58 50 Oh RoHS: Compliant | 70 |
|
$26.2500 / $40.4100 | Buy Now |