Part Details for 095-820-182M300 by Amphenol RF
Overview of 095-820-182M300 by Amphenol RF
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 095-820-182M300
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
60AK4137
|
Newark | Cable, Mini Fakra A 4X Jack-Jack, 9.8 , Connector To Connector:Mini Fakra Jack To Mini Fakra Jack, Coaxial Cable Type:Tfc 302 Ll, Impedance:50Ohm, Cable Length - Imperial:9.8Ft, Cable Length - Metric:3M, Jacket Color:Black Rohs Compliant: Yes |Amphenol Rf 095-820-182M300 Min Qty: 25 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$66.6200 / $70.8900 | Buy Now |
DISTI #
115-095-820-182M300-ND
|
DigiKey | CBL ASSY MINI FAKRA JCK-JCK 9.8' Min Qty: 100 Lead time: 12 Weeks Container: Bag | Temporarily Out of Stock |
|
$62.0313 | Buy Now |
DISTI #
AMR095-820-182M300
|
Heilind Electronics | AUTOMATE TYPE A MINI-FAKRA QUA | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$58.4400 / $121.8400 | Buy Now |
DISTI #
AMR095-820-182M300
|
Interstate Connecting Components | AUTOMATE TYPE A MINI-FAKRA QUA | 0 |
|
Buy Now |