Part Details for 095-850-130M075 by Amphenol RF
Overview of 095-850-130M075 by Amphenol RF
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 095-850-130M075
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
14AC2324
|
Newark | Rf Coax, Hd-Bnc Plug-Bnc Plug, 0.75M, Connector Type A:Hd-Bnc Straight Plug, Connector Type B:Bnc Straight Plug, Coaxial Cable Type:Belden 1855A, Impedance:75Ohm, Cable Length - Imperial:29.53", Cable Length - Metric:750Mm Rohs Compliant: Yes |Amphenol Rf 095-850-130M075 RoHS: Compliant Min Qty: 25 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$30.5700 / $35.8100 | Buy Now |
DISTI #
ARF2635-ND
|
DigiKey | CBL ASSY BNC-HDBNC PLG-PL 29.53" Min Qty: 1 Lead time: 12 Weeks Container: Bag |
27 In Stock |
|
$27.9774 / $37.7800 | Buy Now |
DISTI #
71675817
|
RS | HD-BNC Straight Plug to BNC Straight Plug on Belden 1855A, 0.75 Meters | Amphenol RF 095-850-130M075 RoHS: Compliant Min Qty: 25 Package Multiple: 1 Container: Bulk | 0 |
|
$36.6700 / $38.2000 | RFQ |
DISTI #
AMR095-850-130M075
|
Heilind Electronics | BNC STRAIGHT PLUG TO HD-BNC ST | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | HD-BNC Straight Plug to BNC Straight Plug on Belden 1855A 0.75 Meters RoHS: Compliant | 1 Factory Stock |
|
$29.5600 / $42.8800 | Buy Now |
DISTI #
095-850-130M075
|
TME | Cable, BNC HD male,BNC male, straight, 0.75m, 75Ω Min Qty: 1 | 0 |
|
$32.1600 / $45.9400 | RFQ |
DISTI #
AMR095-850-130M075
|
Interstate Connecting Components | BNC STRAIGHT PLUG TO HD-BNC ST | 0 |
|
Buy Now | |
DISTI #
095-850-130M075
|
Richardson RFPD | RF STANDARD CABLE ASSEMBLY RoHS: Compliant Min Qty: 25 | 0 |
|
$25.3100 / $27.9800 | Buy Now |
|
Master Electronics | HD-BNC Straight Plug to BNC Straight Plug on Belden 1855A 0.75 Meters RoHS: Compliant | 1 Factory Stock |
|
$29.5600 / $42.8800 | Buy Now |
DISTI #
54245.1
|
TestEquity LLC | Amphenol RF 095-850-130M075 RF Cable, BNC Straight Plug to HD-BNC Straight Plug, Belden 1855A, 750mm L, 75 Ohm | 0 |
|
$35.2000 | Buy Now |