There are no models available for this part yet.
Overview of 095-850-165M125 by Amphenol RF
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 9 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for 095-850-165M125 by Amphenol RF
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
59Y6294
|
Newark | Bnc Straight Plug To Bnc Straight Plug B1505A 75 Ohm 1.25 M (49.21 Inches) |Amphenol Rf 095-850-165M125 RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$22.5200 / $26.3800 | Buy Now | |
DISTI #
3937-095-850-165M125-ND
|
DigiKey | CBL ASSY BNC PLUG TO PLUG 4.1' Min Qty: 1 Lead time: 12 Weeks Container: Bulk MARKETPLACE PRODUCT |
27 In Stock |
|
$41.7600 | Buy Now | |
DISTI #
95-850-165M125-ND
|
DigiKey | CBL ASSY BNC PLUG TO PLUG 4.1' Min Qty: 1 Lead time: 12 Weeks Container: Bulk | Temporarily Out of Stock |
|
$25.1733 | Buy Now | |
DISTI #
70727726
|
RS | BNC Straight Plug to BNC Straight Plug on Belden 1505A, 1.25 Meters | Amphenol RF 095-850-165M125 RoHS: Compliant Min Qty: 25 Package Multiple: 1 Container: Bulk | 0 |
|
$30.7800 | RFQ | |
DISTI #
AMR095-850-165M125
|
Heilind Electronics | BNC STRAIGHT PLUG TO BNC STRAI | Americas - 0 in Stock |
|
Buy Now | ||
Onlinecomponents.com | BNC Straight Plug to BNC Straight Plug on Belden 1505A 1.25 Meters RoHS: Compliant | 1 Factory Stock |
|
$21.1200 / $27.7200 | Buy Now | ||
DISTI #
AMR095-850-165M125
|
Interstate Connecting Components | BNC STRAIGHT PLUG TO BNC STRAI | 0 |
|
Buy Now | ||
Master Electronics | BNC Straight Plug to BNC Straight Plug on Belden 1505A 1.25 Meters RoHS: Compliant | 1 Factory Stock |
|
$21.1200 / $27.7200 | Buy Now | ||
DISTI #
54413.1
|
TestEquity LLC | Amphenol RF 095-850-165M125 RF Cable, BNC Straight Plug to BNC Straight Plug, Belden 1505A, 1.25m L, 75 Ohm | 0 |
|
$22.6400 | Buy Now |
CAD Models for 095-850-165M125 by Amphenol RF
Part Data Attributes for 095-850-165M125 by Amphenol RF
|
|
---|---|
Samacsys Manufacturer
|
Amphenol RF
|