Part Details for 095-850-185-036 by Amphenol RF
Overview of 095-850-185-036 by Amphenol RF
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 095-850-185-036
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
48AC2314
|
Newark | Hd-Bnc Straight Plug To Hd-Bnc Straight Plug Rg-316 50 Ohm 36 Inches (914 Mm) |Amphenol Rf 095-850-185-036 Min Qty: 25 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$34.4000 / $40.3000 | Buy Now |
DISTI #
ARF2716-ND
|
DigiKey | CBL ASSY HD-BNC PLUG TO PLUG 36" Min Qty: 1 Lead time: 12 Weeks Container: Bag |
11 In Stock |
|
$26.0811 / $35.2200 | Buy Now |
DISTI #
71675835
|
RS | HD-BNC Straight Plug to HD-BNC Straight Plug on RG-316, 50 Ohm, 36 inches | Amphenol RF 095-850-185-036 RoHS: Compliant Min Qty: 25 Package Multiple: 1 Container: Bulk | 0 |
|
$39.5800 / $43.0200 | RFQ |
DISTI #
AMR095-850-185-036
|
Heilind Electronics | HD-BNC STRAIGHT PLUG TO HD-BNC | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | HD-BNC Straight Plug to HD-BNC Straight Plug on RG-316 50 Ohm 36 inches RoHS: Compliant | 0 |
|
$33.2700 / $48.2700 | Buy Now |
DISTI #
095-850-185-036
|
TME | Cable, BNC HD,both sides, 0.914m, male, male, straight, straight Min Qty: 1 | 0 |
|
$35.2200 / $50.3300 | RFQ |
DISTI #
AMR095-850-185-036
|
Interstate Connecting Components | HD-BNC STRAIGHT PLUG TO HD-BNC | 0 |
|
Buy Now | |
DISTI #
095-850-185-036
|
Richardson RFPD | RF STANDARD CABLE ASSEMBLY RoHS: Compliant Min Qty: 25 | 0 |
|
$28.5200 / $31.5000 | Buy Now |
DISTI #
54440.1
|
TestEquity LLC | Amphenol RF 095-850-185-036 RF Cable, HD-BNC Straight Plug to HD-BNC Straight Plug, RG-316, 36" L, 50 Ohm | 0 |
|
$39.6100 | Buy Now |