Part Details for 095-850-185-036 by Amphenol RF
Overview of 095-850-185-036 by Amphenol RF
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 095-850-185-036
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ARF2716-ND
|
DigiKey | CBL ASSY HD-BNC PLUG TO PLUG 36" Min Qty: 1 Lead time: 12 Weeks Container: Bag |
11 In Stock |
|
$26.0811 / $35.2200 | Buy Now |
DISTI #
71675835
|
RS | HD-BNC Straight Plug to HD-BNC Straight Plug on RG-316, 50 Ohm, 36 inches | Amphenol RF 095-850-185-036 RoHS: Compliant Min Qty: 25 Package Multiple: 1 Container: Bulk | 0 |
|
$39.5800 / $43.0200 | RFQ |
DISTI #
AMR095-850-185-036
|
Heilind Electronics | HD-BNC STRAIGHT PLUG TO HD-BNC | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | HD-BNC Straight Plug to HD-BNC Straight Plug on RG-316 50 Ohm 36 inches RoHS: Compliant | 1 Factory Stock |
|
$33.2700 / $48.2700 | Buy Now |
DISTI #
095-850-185-036
|
TME | BNC HD,both sides, RG316, Cable: coaxial, 0.914m, male, male Min Qty: 1 | 0 |
|
$35.0900 / $50.1400 | RFQ |
|
Master Electronics | HD-BNC Straight Plug to HD-BNC Straight Plug on RG-316 50 Ohm 36 inches RoHS: Compliant | 1 Factory Stock |
|
$33.2700 / $48.2700 | Buy Now |