Part Details for 095-850-185M010 by Amphenol RF
Overview of 095-850-185M010 by Amphenol RF
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 095-850-185M010
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
48AC2316
|
Newark | Hd-Bnc Straight Plug To Hd-Bnc Straight Plug Rg-316 50 Ohm 0.10 M (393.70 Inches) |Amphenol Rf 095-850-185M010 RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$30.8300 / $36.1200 | Buy Now |
DISTI #
3937-095-850-185M010-ND
|
DigiKey | CBL ASSY HD-BNC PLUG-PLUG 3.937" Min Qty: 1 Lead time: 12 Weeks Container: Bulk MARKETPLACE PRODUCT |
27 In Stock |
|
$44.8909 / $57.2000 | Buy Now |
DISTI #
095-850-185M010-ND
|
DigiKey | CBL ASSY HD-BNC PLUG-PLUG 3.937" Min Qty: 1 Lead time: 12 Weeks Container: Bulk | Temporarily Out of Stock |
|
$34.4724 | Buy Now |
DISTI #
71675837
|
RS | HD-BNC Straight Plug to HD-BNC Straight Plug on RG-316, 50 Ohm, 0.1 Meters | Amphenol RF 095-850-185M010 RoHS: Compliant Min Qty: 25 Package Multiple: 1 Container: Bulk | 0 |
|
$37.0000 / $38.5300 | RFQ |
DISTI #
AMR095-850-185M010
|
Heilind Electronics | HD-BNC STRAIGHT PLUG TO HD-BNC | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 1 Factory Stock |
|
$29.8100 / $43.2500 | Buy Now |
DISTI #
AMR095-850-185M010
|
Interstate Connecting Components | HD-BNC STRAIGHT PLUG TO HD-BNC | 0 |
|
Buy Now | |
DISTI #
095-850-185M010
|
Richardson RFPD | RF STANDARD CABLE ASSEMBLY RoHS: Compliant Min Qty: 25 | 0 |
|
$25.5400 / $28.2300 | Buy Now |
|
Master Electronics | RoHS: Compliant | 1 Factory Stock |
|
$29.8100 / $43.2500 | Buy Now |
DISTI #
54442.1
|
TestEquity LLC | Amphenol RF 095-850-185M010 RF Cable, HD-BNC Straight Plug to HD-BNC Straight Plug, RG-316, 10m L, 50 Ohm | 0 |
|
$32.2100 | Buy Now |