Part Details for 095-850-186-012 by Amphenol RF
Overview of 095-850-186-012 by Amphenol RF
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 095-850-186-012
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
18AC6961
|
Newark | Rf Coax, Bnc Plug-Bnc Plug, 305Mm, Connector Type A:Bnc Straight Plug, Connector Type B:Bnc Straight Plug, Coaxial Cable Type:Belden 4794R, Impedance:75Ohm, Cable Length - Imperial:12", Cable Length - Metric:305Mm, Jacket Color:Blackrohs Compliant: Yes |Amphenol Rf 095-850-186-012 RoHS: Compliant Min Qty: 25 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$26.8700 / $31.4800 | Buy Now |
DISTI #
3937-095-850-186-012-ND
|
DigiKey | CBL ASSY BNC PLUG TO PLUG 12" Min Qty: 1 Lead time: 12 Weeks Container: Bulk MARKETPLACE PRODUCT |
27 In Stock |
|
$43.0546 / $49.8400 | Buy Now |
DISTI #
ARF2668-ND
|
DigiKey | CBL ASSY BNC PLUG TO PLUG 12" Min Qty: 1 Lead time: 12 Weeks Container: Bag | Temporarily Out of Stock |
|
$30.0420 | Buy Now |
DISTI #
71675843
|
RS | BNC Straight Plug to BNC Straight Plug on Belden 4794R, 12G Optimized, 12 inches | Amphenol RF 095-850-186-012 RoHS: Compliant Min Qty: 25 Package Multiple: 1 Container: Bulk | 0 |
|
$32.2300 / $33.5700 | RFQ |
DISTI #
AMR095-850-186-012
|
Heilind Electronics | BNC STRAIGHT PLUG TO BNC STRAI | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | BNC Straight Plug to BNC Straight Plug on Belden 4794R 12G Optimized 12 inches RoHS: Compliant | 1 Factory Stock |
|
$22.0300 / $33.7800 | Buy Now |
DISTI #
AMR095-850-186-012
|
Interstate Connecting Components | BNC STRAIGHT PLUG TO BNC STRAI | 0 |
|
Buy Now | |
DISTI #
095-850-186-012
|
Richardson RFPD | RF STANDARD CABLE ASSEMBLY RoHS: Compliant Min Qty: 25 | 0 |
|
$23.4600 / $24.6000 | Buy Now |
|
Master Electronics | BNC Straight Plug to BNC Straight Plug on Belden 4794R 12G Optimized 12 inches RoHS: Compliant | 1 Factory Stock |
|
$22.0300 / $33.7800 | Buy Now |
DISTI #
54448.1
|
TestEquity LLC | Amphenol RF 095-850-186-012 RF Cable, BNC Straight Plug to BNC Straight Plug, Belden 4794R, 12" L, 75 Ohm | 0 |
|
$30.9300 | Buy Now |