Part Details for 095-850-186-300 by Amphenol RF
Overview of 095-850-186-300 by Amphenol RF
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 095-850-186-300
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
18AC6971
|
Newark | Rf Coax, Bnc Plug-Bnc Plug, 7.6M, Connector Type A:Bnc Straight Plug, Connector Type B:Bnc Straight Plug, Coaxial Cable Type:Belden 4794R, Impedance:75Ohm, Cable Length - Imperial:300", Cable Length - Metric:7.6M, Jacket Color:- Rohs Compliant: Yes |Amphenol Rf 095-850-186-300 Min Qty: 25 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$157.0300 / $176.3600 | Buy Now |
DISTI #
095-850-186-300-ND
|
DigiKey | CBL ASSY BNC PLUG TO PLUG 25' Min Qty: 25 Lead time: 12 Weeks Container: Bulk | Temporarily Out of Stock |
|
$163.4772 | Buy Now |
DISTI #
71675853
|
RS | BNC Straight Plug to BNC Straight Plug on Belden 4794R, 12G Optimized, 300 in | Amphenol RF 095-850-186-300 RoHS: Compliant Min Qty: 25 Package Multiple: 1 Container: Bulk | 0 |
|
$211.5500 | RFQ |
DISTI #
AMR095-850-186-300
|
Heilind Electronics | BNC STRAIGHT PLUG TO BNC STRAI | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | BNC Straight Plug to BNC Straight Plug on Belden 4794R 12G Optimized 300 inches RoHS: Compliant | 0 |
|
$147.9700 / $403.3500 | Buy Now |
DISTI #
AMR095-850-186-300
|
Interstate Connecting Components | BNC STRAIGHT PLUG TO BNC STRAI | 0 |
|
Buy Now | |
DISTI #
095-850-186-300
|
Richardson RFPD | RF STANDARD CABLE ASSEMBLY RoHS: Compliant Min Qty: 25 | 0 |
|
$147.8100 / $154.8600 | Buy Now |
DISTI #
54458.1
|
TestEquity LLC | Amphenol RF 095-850-186-300 RF Cable, BNC Straight Plug to BNC Straight Plug, Belden 4794R, 300" L, 75 Ohm | 0 |
|
$194.7300 | Buy Now |